Paulmann 96927 URail Light Built-in LED 9W Black Adjustable Elegant

MPN
96927
Brand
Paulmann
EAN-13
4000870969274
Order Code
05-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £53.94
10+ £52.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Paulmann's URail Aldan high voltage mounting rail light features a built-in monochrome LED with 9 W power, available in a sleek black matt finish. The model 96927 is ideal for providing efficient, stylish lighting solutions in homes or commercial spaces. This product is perfect for creating customised lighting setups on URail systems.
Type High voltage mounting rail light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable black
Colour Temperature 2700K
Diameter 98mm
Dimensions (Ø x H) 98 x 170mm
Emergency power supply system 9W
Height/depth 170mm
Lamp type LED (monochrome)
Lifespan 30000h
Light features Dimmable
Max. Length 150cm
Max. system power 9W
Nominal Voltage 230V
Power consumption in emergency mode 9W
Protection class according to IEC 61140 II
Rating per bulb 9W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot