Paulmann 96919 URail Light 1-Phase E-27 20W LED Black Matt/Chrome

MPN
96919
Brand
Paulmann
EAN-13
4000870969199
Order Code
05-7699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.36
10+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Paulmann's high voltage mounting rail light, model 96919, features a 20 W LED monochrome light housed in a black matt and chrome design. It is ideal for providing focused lighting in retail or domestic settings, with its reliable E-27 fitting. This versatile 1-phase rail light is perfect for enhancing display areas or accentuating architectural features.
Type High voltage mounting rail light
Housing colour Black (matt), Chrome°C
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Lamp type LED (monochrome)
Light features Dimmable
Max. Length 150cm
Max. system power 20W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 20W
Series 1-phase
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot