Paulmann 96925 URail High Voltage Rail Light Adjustable Black/Chrome

MPN
96925
Brand
Paulmann
EAN-13
4000870969250
Order Code
05-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.35
10+ £27.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann high voltage mounting rail light URail GU10 comes in a sleek black (matt) and chrome finish. This fixture, model number 96925, is designed for flexible lighting solutions and is ideal for modern home or office settings. It is typically used for accent or task lighting in rail systems.
Type High voltage mounting rail light
Housing colour Black (matt), Chrome°C
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Diameter 85mm
Dimensions (Ø x H) 85 x 180mm
Height/depth 180mm
Light features Dimmable
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot