Paulmann 96926 URail LED 10W Black Rail Light Flexible GU10 Choice

MPN
96926
Brand
Paulmann
EAN-13
4000870969267
Order Code
05-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 103 availableBack-order availability date - 03/12/2026

Paulmann's high voltage mounting rail light features a sleek design in matte black with chrome accents. This 10 W LED GU10 fixture is ideal for contemporary interior lighting. The durable cover and monochrome finish make it suitable for both residential and commercial settings.
Type High voltage mounting rail light
Housing colour Black (matt), Chrome°C
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 9 cm x 58 mm x 140 mm
Height/depth 140mm
Lamp type LED (monochrome)
Length 9cm
Light features Dimmable
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 58mm

Reviews

Be the first to submit a review

Trustpilot