Omron G6J 6014G SMT Relay DPDT Momentary 0.01A Coil Tape and Reel |
14-9031
|
|
Order in multiples of 800
Despatched within 5 working days - 997 in stock
|
800+ £2.25
Price per unit Ex VAT
|
|
2CO (DPDT) |
|
20mm |
10.0mm |
|
Signal Relay |
Omron G6J 6001E Relay Low Signal DPDT Momentary 0.03A Coil |
14-9115
|
|
Despatched within 5 working days - 870 in stock
|
10+ £1.49
Price per unit Ex VAT
|
|
DPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2P-Y-DC5 Low Signal Latching SMT Relay Compact High Performance |
14-9119
|
|
Despatched within 5 working days - 2,164 in stock
|
70+ £2.77
Price per unit Ex VAT
|
5V |
4PST |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-6004M Low Signal Relay DPDT SMT 2A 3V 1 Coil Monostable |
14-9128
|
|
Available to back orderBack order, lead time 4 months
|
40+ £2.27
Price per unit Ex VAT
|
|
DPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-6018M Low Signal Relay SMT DPDT 30VDC 1A Compact Design |
14-9163
|
|
Order in multiples of 1000
Despatched within 5 working days - 98 in stock
|
1000+ £2.03
Price per unit Ex VAT
|
30 VDCV |
DPDT |
1A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2FS-Y-TR-DC24 Relay DPDT SMT TapeAndReel 0.01A Momentary |
15-4491
|
|
Order in multiples of 800
Despatched within 5 working days - 997 in stock
|
800+ £2.44
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
|
20mm |
10.0mm |
|
Signal Relay |
Omron G6J-6003A Relay Low Signal Compact SPDT 2A 30VDC |
15-4991
|
|
Available to back orderBack order, lead time 4 months
|
95+ £2.00
Price per unit Ex VAT
|
30 VDCV |
SPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2FS-Y-DC3 LowSignalRelay SMT Compact Dual-Coil Latching |
15-5411
|
|
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026
|
1000+ £3.04
Price per unit Ex VAT
|
3V |
|
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J 6005H Relay Low Signal SMT Compact High Performance |
15-5414
|
|
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026
|
1000+ £3.24
Price per unit Ex VAT
|
|
|
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2P-Y-DC4.5 Low Signal Relay DPDT Momentary 0.03A Coil |
15-5512
|
|
Despatched within 5 working days - 870 in stock
|
10+ £3.18
Price per unit Ex VAT
|
4.5V |
DPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6JU-2FS-Y-DC5 Relay Latching LowSignal SMT |
15-5588
|
|
Despatched within 5 working days - 2,164 in stock
|
70+ £2.93
Price per unit Ex VAT
|
5V |
|
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2P-Y-DC24 Relay Low Signal Dual Coil DPDT 1A 24VDC |
15-5667
|
|
Available to back orderBack order, lead time 4 months
|
40+ £2.50
Price per unit Ex VAT
|
24V |
DPDT |
1A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J 6002C Relay Low Signal Compact DPDT Surface Mount |
15-5904
|
|
Despatched within 5 working days - 1,755 in stock
|
80+ £2.00
Price per unit Ex VAT
|
|
DPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT |
15-6020
|
|
Order in multiples of 1000
Despatched within 5 working days - 98 in stock
|
1000+ £1.25
Price per unit Ex VAT
|
12V |
DPDT |
2A |
10.6mm |
5.7mm |
9mm |
Signal Relay |