Omron G6JU-2FS-Y-DC5 Relay Latching LowSignal SMT

MPN
G6JU-2FS-Y-DC5
Brand
Omron
Order Code
15-5588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
70+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 2,164 in stock

The Omron G6JU-2FS-Y-DC5 is a latching relay known for its SMT design, offering compactness and reliability.

It operates efficiently with low signals, making it suitable for PCB applications.

With a bistable coil structure, it maintains position without continuous power.

Typical applications include telecommunications and audio-visual equipment.


Type Signal Relay
Coil Voltage 5V
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot