Omron G6J-6003A Relay Low Signal Compact SPDT 2A 30VDC

MPN
G6J 6003A
Brand
Omron
Order Code
15-4991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
95+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderBack-order availability date - 27/09/2026

Omron's G6J-6003A relay is a compact solution for low signal switching.

The SPDT configuration allows for versatile use in circuits.

It supports 2A at 30VDC, ideal for telecommunications and office equipment.

Its compact size is suitable for high-density mounting.


Type Signal Relay
Coil Voltage 30 VDCV
Contact Configuration SPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot