Omron G6J-2P-Y-DC5 Low Signal Latching SMT Relay Compact High Performance

MPN
G6J 6032E
Brand
Omron
Order Code
14-9119
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
70+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 2,164 in stock

Omron G6J-2P-Y-DC5 is a compact, high-performance low signal latching relay.

It offers reliable switching with reduced power consumption.

The relay is ideal for telecommunications and measurement equipment applications.

Its small size suits surface-mount technology designs efficiently.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot