Omron G6J-2FS-Y-TR-DC24 Relay DPDT SMT TapeAndReel 0.01A Momentary

Image Representative of Range

Omron G6J-2FS-Y-TR-DC24 Relay DPDT SMT TapeAndReel 0.01A Momentary

MPN
G6J-2FS-Y-TR-DC24
Brand
Omron
Order Code
15-4491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
800+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 997 in stock

The Omron G6J-2FS-Y-TR-DC24 is a surface-mount technology relay with a double-pole double-throw configuration.

It operates on a 24V DC coil voltage and is designed for momentary actuation.

With a low current of 0.01A, it is ideal for signal switching applications.

Typical uses include compact electronic devices and telecommunications equipment.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Signal Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot