Omron G6J 6002C Relay Low Signal Compact DPDT Surface Mount

MPN
G6J 6002C
Brand
Omron
Order Code
15-5904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
80+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,755 in stock

The Omron G6J 6002C is a compact DPDT surface mount relay known for its low signal capability.

It features a small footprint and is ideal for high-density circuit boards.

Common applications include telecommunications, measuring equipment, and other electronic devices.

This relay excels in reliability and efficiency for signal switching tasks.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot