Omron G6J-2P-Y-DC24 Relay Low Signal Dual Coil DPDT 1A 24VDC

MPN
G6J-2P-Y-DC24
Brand
Omron
Order Code
15-5667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
40+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 800 in stock

The Omron G6J-2P-Y-DC24 is a low signal relay with a dual coil DPDT configuration.

It operates at 24VDC and can handle currents of up to 1A.

This relay is ideal for telecommunications, measurement devices, and office equipment.

Its compact design is perfect for applications where space is limited.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 1A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot