Omron G6J-6004M Low Signal Relay DPDT SMT 2A 3V 1 Coil Monostable

MPN
G6J 6004M
Brand
Omron
Order Code
14-9128
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
40+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 800 in stock

The Omron G6J-6004M is a low signal relay featuring a dual pole dual throw (DPDT) configuration.

It is designed for surface mount technology (SMT) and can handle up to 2 amps at 3 volts.

This relay is monostable with a single coil, making it suitable for compact electronic devices.

Typical applications include telecommunications and audio-visual equipment.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot