Omron G6J 6001E Relay Low Signal DPDT Momentary 0.03A Coil

MPN
G6J 6001E
Brand
Omron
Order Code
14-9115
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 870 in stock

The Omron G6J 6001E is a low signal relay with DPDT configuration, ideal for precise low-power applications.

It features a momentary coil rated at 0.03A, suitable for delicate signal switching tasks.

This relay is commonly used in telecoms, audio-visual equipment, and communication devices.

Omron enhances reliability and performance in sensitive electronic circuits.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot