Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT

Image Representative of Range

Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT

MPN
G6J-2FL-Y-DC12
Brand
Omron
Order Code
15-6020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,098 in stock

The Omron G6J-2FL-Y-DC12 is a relay designed for low signal switching applications.

This compact surface mount component operates with a 12V DC coil and has a 2A current rating.

Featuring a double pole double throw (DPDT) configuration, it is ideal for telecommunications and data transmission systems.

The relay ensures reliable performance in compact electronics and signal switching devices.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot