Omron G6J-6018M Low Signal Relay SMT DPDT 30VDC 1A Compact Design

Image Representative of Range

Omron G6J-6018M Low Signal Relay SMT DPDT 30VDC 1A Compact Design

MPN
G6J 6018M
Brand
Omron
Order Code
14-9163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,098 in stock

The Omron G6J-6018M is a compact, low signal relay featuring Surface Mount Technology (SMT).

It is designed with Double Pole Double Throw (DPDT) contacts and can handle up to 30VDC and 1A.

Typical applications include telecommunications and signal switching in electronic devices.

The G6J 6018M is known for its reliability and small form factor, making it ideal for densely packed circuit boards.


Type Signal Relay
Coil Voltage 30 VDCV
Contact Configuration DPDT
Switching Current 1A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot