Omron G6J 6005H Relay Low Signal SMT Compact High Performance

Image Representative of Range

Omron G6J 6005H Relay Low Signal SMT Compact High Performance

MPN
G6J 6005H
Brand
Omron
Order Code
15-5414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

The Omron G6J 6005H is a low signal relay known for its compact and high-performance capabilities.

It is designed for surface mount technology (SMT), making it suitable for space-constrained applications.

The relay is widely used in telecommunications and signal switching devices.

Its reliability and efficiency make it ideal for sensitive electronic circuits.


Type Signal Relay
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot