Omron G6J-2P-Y-DC4.5 Low Signal Relay DPDT Momentary 0.03A Coil

MPN
G6J-2P-Y-DC4.5
Brand
Omron
Order Code
15-5512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 870 in stock

The Omron G6J-2P-Y-DC4.5 is a compact, low signal relay featuring DPDT configuration.

It operates with a momentary action and has a coil rated at 0.03 amperes.

This relay is designed for use in telecommunications and signal switching applications.

Its small size and efficient performance make it ideal for space-constrained environments.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration DPDT
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot