Omron G6J-2FS-Y-DC3 LowSignalRelay SMT Compact Dual-Coil Latching

Image Representative of Range

Omron G6J-2FS-Y-DC3 LowSignalRelay SMT Compact Dual-Coil Latching

MPN
G6J-2FS-Y-DC3
Brand
Omron
Order Code
15-5411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

The Omron G6J-2FS-Y-DC3 is a compact, low-signal relay with a dual-coil latching mechanism.

This surface-mount relay is designed for high-density mounting and is known for its reliable switching capabilities.

Ideal for telecommunication equipment, it offers efficient performance in signal transmission applications.

The relay's small size and effective latching function make it suitable for various electronic devices.


Type Signal Relay
Coil Voltage 3V
Switching Current 2A
Length 10.6mm
Width 5.7mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot