NiteCore NC-P10V2 Torch LED 1100lm 95g Battery-Powered Monochrome |
10-0421
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £64.93
Price per unit Ex VAT
|
26mm |
LED (monochrome) |
CR 123 |
(Ø x L) 26 mm x 149 mm |
|
Black |
201m |
|
IPX8 |
149mm |
1h |
14h |
1100lm |
Aluminium |
60lm |
1 |
battery-powered |
2h |
Lithium |
95g |
NiteCore NC-T4K T-Series Torch 4000 lm USB-C Rechargeable Keychain Torch |
10-0428
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £104.00
| 1+ |
£104.00 |
| 10+ |
£99.70 |
| 50+ |
£99.25 |
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W x H) 82 x 29 x 29 mm |
|
Black |
209m |
29mm |
IP68 |
82mm |
|
|
4000lm |
Aluminium |
|
4 |
rechargeable |
|
Li-ion |
77g |
NiteCore NC-TIKI TIKI LED & UV Torch Rechargeable 300 lm USB-C 12 g |
10-0429
|
|
Back order - 20 availableBack-order availability date - 03/12/2026
|
1+ £41.60
Price per unit Ex VAT
|
15mm |
|
|
(Ø x L) 15 mm x 56 mm |
Black, Transparent |
|
71m |
|
IP66 |
56mm |
|
|
300lm |
Polycarbonate (PC) |
|
3 |
rechargeable |
|
Li-ion |
12g |
NiteCore NC-TIKI-GITD TIKI GITD Rechargeable 300lm UV LED Keychain Torch |
10-0430
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £28.58
Price per unit Ex VAT
|
15mm |
|
|
(Ø x L) 15 mm x 56 mm |
Black, Green |
|
71m |
|
IP66 |
56mm |
|
|
300lm |
Polycarbonate (PC) |
|
3 |
rechargeable |
|
Li-ion |
12g |
NiteCore NC-TIKI-GITD-B TIKI GITD BLUE UV LED Torch, 300 lm, 12g, Rechargeable |
10-0431
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £28.58
Price per unit Ex VAT
|
15mm |
|
|
(Ø x L) 15 mm x 56 mm |
Black, Blue |
|
71m |
|
IP66 |
56mm |
|
|
300lm |
Polycarbonate (PC) |
|
3 |
rechargeable |
|
Li-ion |
12g |
NiteCore NC-TIKILE TIKI LE LED Torch Rechargeable 300 lm USB-C 12 g |
10-0432
|
|
|
1+ £31.83
Price per unit Ex VAT
|
15mm |
LED (monochrome) |
|
(Ø x L) 15 mm x 56 mm |
|
Black |
71m |
|
IP66 |
56mm |
|
|
300lm |
Polycarbonate (PC) |
|
3 |
rechargeable |
|
Li-ion |
12g |
NiteCore NC-TIKIUV TIKI UV LED Torch, 70lm, 12g, Rechargeable, 365nm UV |
10-0433
|
|
Back order - 21 availableBack-order availability date - 03/12/2026
|
1+ £37.54
Price per unit Ex VAT
|
15mm |
|
|
(Ø x L) 15 mm x 56 mm |
Black, Transparent |
|
|
|
IP66 |
56mm |
|
|
70lm |
Polycarbonate (PC) |
|
2 |
rechargeable |
|
Li-ion |
12g |
NiteCore NC-TINI2-GRAU TINI 2 Torch, 500lm, USB-C, 47mm, 19g, OLED Display |
10-0434
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £43.68
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W) 44 mm x 26 mm |
|
Grey |
89m |
|
|
44mm |
|
|
500lm |
Aluminium |
|
2 |
rechargeable |
|
Li-ion |
14g |
NiteCore NC-TINI2-SCHWARZ TINI 2 Torch 500lm USB-C Rechargeable OLED 19g |
10-0435
|
|
|
1+ £50.83
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W) 44 mm x 26 mm |
|
Black |
89m |
|
|
44mm |
|
|
500lm |
Aluminium |
|
2 |
rechargeable |
|
Li-ion |
14g |
NiteCore NC-TINI2TI TINI 2 Titanium Torch 500lm USB-C 22g 5 Modes |
10-0436
|
|
|
1+ £49.19
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W) 47 mm x 25 mm |
|
Titanium |
89m |
|
|
47mm |
|
|
500lm |
Titanium |
|
2 |
rechargeable |
|
Li-ion |
22g |
NiteCore NC-TIP2 TIP 2 Torch Rechargeable 720 Lm Magnetic 39g Keychain Light |
10-0437
|
|
|
1+ £56.80
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W x H) 63 x 27 x 12 mm |
|
Black |
93m |
12mm |
IP67 |
63mm |
|
|
720lm |
Aluminium |
|
2 |
rechargeable |
|
Li-ion |
39g |
NiteCore NC-TIP-SE-SCHWARZ TIP SE Torch 700 lm Rechargeable USB-C 2 Modes |
10-0439
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £38.82
| 1+ |
£38.82 |
| 10+ |
£37.24 |
| 50+ |
£37.05 |
Price per unit Ex VAT
|
|
LED (monochrome) |
|
(L x W x H) 60 x 25 x 20 mm |
|
Black |
90m |
20mm |
IP54 |
60mm |
|
|
700lm |
Aluminium |
|
2 |
rechargeable |
|
Li-ion |
26g |
NiteCore NC-TUBE2.0-BLAU Tube 2.0 Torch 55 lm Rechargeable Keychain Light |
10-0440
|
|
|
1+ £15.40
Price per unit Ex VAT
|
|
|
|
(L x W) 57 mm x 21 mm |
|
Blue |
24m |
|
|
57mm |
1h |
48h |
55lm |
Polycarbonate (PC) |
1lm |
1 |
rechargeable |
|
Li-ion |
10g |
NiteCore NC-TUBE2.0-SCHWARZ Tube 2.0 Torch 55 lm USB Rechargeable Keychain |
10-0441
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £15.40
Price per unit Ex VAT
|
|
|
|
(L x W) 57 mm x 21 mm |
|
Black |
24m |
|
|
57mm |
1h |
48h |
55lm |
Polycarbonate (PC) |
1lm |
1 |
rechargeable |
|
Li-ion |
10g |
NiteCore NC-TUBE2.0-TRANS Tube 2.0 Keychain Torch Transparent 55lm Rechargeable |
10-0442
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £15.40
Price per unit Ex VAT
|
|
|
|
(L x W) 57 mm x 21 mm |
|
Transparent |
24m |
|
|
57mm |
1h |
48h |
55lm |
Polycarbonate (PC) |
1lm |
1 |
rechargeable |
|
Li-ion |
10g |