NiteCore NC-TIKILE TIKI LE LED Torch Rechargeable 300 lm USB-C 12 g

MPN
NC-TIKILE
Brand
NiteCore
EAN-13
6952506405701
Order Code
10-0432
Country of Origin
China
View Full Product Range (15)

Discontinued


The NiteCore TIKI LE torch is a compact, rechargeable pocket light weighing just 12 grams and offering up to 300 lumens. With its monochrome LED, it is ideal for everyday carry, outdoor activities, and emergency use. This versatile torch enhances visibility in low-light conditions, making it essential for both professional and personal applications.
Type Torch
(Ø) 15mm
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 56 mm
Factory colour Black
Illumination Range (high) 71m
IP Rating IP66
Length 56mm
Luminous flux (high) 300lm
Material Polycarbonate (PC)
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Weight 12g

Trustpilot