NiteCore NC-TINI2-SCHWARZ TINI 2 Torch 500lm USB-C Rechargeable OLED 19g

MPN
NC-TINI2-SCHWARZ
Brand
NiteCore
EAN-13
6952506406357
Order Code
10-0435
Country of Origin
China
View Full Product Range (15)

Discontinued


The NiteCore TINI 2 schwarz is a compact rechargeable torch offering 500 lumens in a lightweight 14 g design. This pocket light is ideal for everyday carry and emergency use. Its robust build and high performance make it suitable for both outdoor adventures and practical daily applications.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W) 44 mm x 26 mm
Factory colour Black
Illumination Range (high) 89m
Length 44mm
Luminous flux (high) 500lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 14g
Width 26mm

Trustpilot