NiteCore NC-TUBE2.0-TRANS Tube 2.0 Keychain Torch Transparent 55lm Rechargeable

MPN
NC-TUBE2.0-TRANS
Brand
NiteCore
EAN-13
6952506405398
Order Code
10-0442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The NiteCore Tube 2.0 is a transparent rechargeable torch that emits 55 lumens. Weighing just 10 grams, this pocket light is ideal for everyday carry. The NiteCore NC-TUBE2.0-TRANS is perfect for illuminating small spaces or for use as a backup light.
Type Torch
Dim (L x W) 57 mm x 21 mm
Factory colour Transparent
Illumination Range (high) 24m
Length 57mm
Light Duration (high) 1h
Light Duration (low) 48h
Luminous flux (high) 55lm
Luminous flux (low) 1lm
Material Polycarbonate (PC)
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 10g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot