NiteCore NC-TIP2 TIP 2 Torch Rechargeable 720 Lm Magnetic 39g Keychain Light

Order Code:

10-0437

Brand: NiteCore MPN: NC-TIP2 EAN-13: 6952506405060

Discontinued


The NiteCore NC-TIP2 torch is a compact and rechargeable pocket light with a brightness of 720 lumens. Weighing just 39 grams, it is ideal for everyday carry and outdoor activities. This torch is perfect for those who need a powerful yet lightweight lighting solution.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 27 x 12 mm
Factory colour Black
Height 12mm
Illumination range (high) 93m
IP Rating IP67
Length 63mm
Luminous flux (high) 720lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Width 27mm

You may also like


Trustpilot