NiteCore NC-TUBE2.0-SCHWARZ Tube 2.0 Torch 55 lm USB Rechargeable Keychain

MPN
NC-TUBE2.0-SCHWARZ
Brand
NiteCore
EAN-13
6952506405350
Order Code
10-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.40
10+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The NiteCore Tube 2.0, schwarz, is a compact and rechargeable pocket light offering 55 lumens of brightness. Weighing only 10 grams, this torch is lightweight and convenient for everyday carry. Ideal for quick illumination tasks, it is perfect for use in dark environments or emergencies.
Type Torch
Dim (L x W) 57 mm x 21 mm
Factory colour Black
Illumination Range (high) 24m
Length 57mm
Light Duration (high) 1h
Light Duration (low) 48h
Luminous flux (high) 55lm
Luminous flux (low) 1lm
Material Polycarbonate (PC)
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 10g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot