NiteCore NC-TINI2-GRAU TINI 2 Torch, 500lm, USB-C, 47mm, 19g, OLED Display

MPN
NC-TINI2-GRAU
Brand
NiteCore
EAN-13
6952506406371
Order Code
10-0434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £43.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

NiteCore's NC-TINI2-GRAU torch is a rechargeable pocket light weighing just 14 grams and delivering 500 lumens. This compact and monochrome LED torch is ideal for everyday carry and use. Its lightweight design makes it perfect for outdoor activities and emergency situations.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W) 44 mm x 26 mm
Factory colour Grey
Illumination Range (high) 89m
Length 44mm
Luminous flux (high) 500lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 14g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot