NiteCore NC-TIKIUV TIKI UV LED Torch, 70lm, 12g, Rechargeable, 365nm UV

MPN
NC-TIKIUV
Brand
NiteCore
EAN-13
6952506406821
Order Code
10-0433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/12/2026

The NiteCore NC-TIKIUV torch features a UV LED and offers 70 lumens of monochrome light. This rechargeable pocket light weighs only 12 grams, making it highly portable. It is ideal for detecting counterfeit currency and inspecting automotive leaks.
Type Torch
(Ø) 15mm
Colour Black, Transparent
Dim (Ø x L) 15 mm x 56 mm
IP Rating IP66
Length 56mm
Luminous flux (high) 70lm
Material Polycarbonate (PC)
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 12g

Reviews

Be the first to submit a review

Trustpilot