NiteCore NC-TIKI-GITD TIKI GITD Rechargeable 300lm UV LED Keychain Torch

MPN
NC-TIKI-GITD
Brand
NiteCore
EAN-13
6952506406258
Order Code
10-0430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The NiteCore NC-TIKI-GITD Torch is a compact, rechargeable LED torch with a maximum output of 300 lumens. Weighing only 12 g, it features a UV LED, making it ideal for detecting counterfeit currency or inspecting documents. This pocket light is perfect for everyday carry and is useful for a variety of applications, such as camping or emergency lighting.
Type Torch
(Ø) 15mm
Colour Black, Green
Dim (Ø x L) 15 mm x 56 mm
Illumination Range (high) 71m
IP Rating IP66
Length 56mm
Luminous flux (high) 300lm
Material Polycarbonate (PC)
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Weight 12g

Reviews

Be the first to submit a review

Trustpilot