NiteCore NC-TUBE2.0-BLAU Tube 2.0 Torch 55 lm Rechargeable Keychain Light

MPN
NC-TUBE2.0-BLAU
Brand
NiteCore
EAN-13
6952506405367
Order Code
10-0440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

The NiteCore NC-TUBE2.0-BLAU is a compact, rechargeable pocket light with a 55-lumen output. Weighing only 10 grams, this torch is perfect for everyday carry and emergency lighting. Its durable and portable design makes it ideal for use in outdoor activities or as a reliable keychain light.
Type Torch
Dim (L x W) 57 mm x 21 mm
Factory colour Blue
Illumination Range (high) 24m
Length 57mm
Light Duration (high) 1h
Light Duration (low) 48h
Luminous flux (high) 55lm
Luminous flux (low) 1lm
Material Polycarbonate (PC)
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 10g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot