NiteCore NC-TIKI-GITD-B TIKI GITD BLUE UV LED Torch, 300 lm, 12g, Rechargeable

MPN
NC-TIKI-GITD-B
Brand
NiteCore
EAN-13
6952506406593
Order Code
10-0431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

The NiteCore NC-TIKI-GITD-B Torch is a rechargeable pocket light weighing just 12 g, with a brightness of 300 lumens. It features a blue glow-in-the-dark body and a UV LED for versatile applications. This compact torch is ideal for everyday carry and general illumination tasks.
Type Torch
(Ø) 15mm
Colour Black, Blue
Dim (Ø x L) 15 mm x 56 mm
Illumination Range (high) 71m
IP Rating IP66
Length 56mm
Luminous flux (high) 300lm
Material Polycarbonate (PC)
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Weight 12g

Reviews

Be the first to submit a review

Trustpilot