NiteCore NC-TINI2TI TINI 2 Titanium Torch 500lm USB-C 22g 5 Modes

MPN
NC-TINI2TI
Brand
NiteCore
EAN-13
6952506407163
Order Code
10-0436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £57.87 £49.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/11/2026

The NiteCore TINI 2 Titanium is a rechargeable torch offering 500 lumens of bright light. Weighing just 22 grams, it is perfect as a pocket light for everyday use. This compact and durable torch is ideal for outdoor adventures and daily tasks.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W) 47 mm x 25 mm
Factory colour Titanium
Illumination Range (high) 89m
Length 47mm
Luminous flux (high) 500lm
Material Titanium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 22g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot