NiteCore NC-TIKI TIKI LED & UV Torch Rechargeable 300 lm USB-C 12 g

MPN
NC-TIKI
Brand
NiteCore
EAN-13
6952506405671
Order Code
10-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Manufactured by NiteCore, the NC-TIKI torch is a pocket light delivering 300 lumens while weighing just 12 grams. This rechargeable torch features a UV LED, making it ideal for detecting counterfeit currency or other UV-reactive materials. It is perfect for daily carry due to its compact and lightweight design.
Type Torch
(Ø) 15mm
Colour Black, Transparent
Dim (Ø x L) 15 mm x 56 mm
Illumination Range (high) 71m
IP Rating IP66
Length 56mm
Luminous flux (high) 300lm
Material Polycarbonate (PC)
Number of bulbs 3
Power supply (LOV) rechargeable
Technology Li-ion
Weight 12g

Reviews

Be the first to submit a review

Trustpilot