NiteCore NC-P10V2 Torch LED 1100lm 95g Battery-Powered Monochrome

MPN
NC-P10V2
Brand
NiteCore
EAN-13
6952506405916
Order Code
10-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £64.93
10+ £63.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The NiteCore P10 V2 is a compact torch that delivers an impressive 1100 lumens brightness. This battery-powered pocket light from the Precise series is ideal for outdoor activities and tactical applications. Weighing just 95 grams, it is designed for easy portability and reliability.
Type Torch
(Ø) 26mm
Battery type CR 123
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 149 mm
Factory colour Black
Illumination Range (high) 201m
IP Rating IPX8
Length 149mm
Light Duration (high) 1h
Light Duration (low) 14h
Light Duration (medium) 2h
Luminous flux (high) 1100lm
Luminous flux (low) 60lm
Luminous flux (medium) 370lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Lithium
Waterproof Yes
Weight 95g

Reviews

Be the first to submit a review

Trustpilot