Metrel 20991115 Safety Test Lead 20m Black 4mm Jack for Earthing Use |
09-9396
|
|
Despatched within 4 working days - 10 in stock
|
1+ £46.45
Price per unit Ex VAT
|
20m |
Black |
|
A 1153 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20991147 Safety Test Lead 50m Green 4mm Jack-Jack |
09-9398
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £90.32
Price per unit Ex VAT
|
50m |
Green |
|
A 1163 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20991153 A 1192 Safety Test Lead Inductive Probe 1 Piece Black/Red |
09-9400
|
|
Available to back orderBack order, lead time 11 days
|
1+ £45.05
Price per unit Ex VAT
|
|
Black, Red |
4mm |
A 1192 |
|
Test probe |
Safety test lead |
4 mm jack |
Metrel 20991764 Safety Test Lead Black/Brown 4 mm Jack 1.50 m |
09-9417
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.79
Price per unit Ex VAT
|
1.5m |
Black, Brown |
|
A 1342 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20991765 Safety Test Lead 1.50m Black/Green 4mm Jack |
09-9418
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.79
Price per unit Ex VAT
|
1.5m |
Black, Green |
|
A 1341 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992981 A 1509 Safety Test Lead 50m Black Expandable 4mm Jack |
09-9456
|
|
Despatched within 4 working days - 3 in stock
|
1+ £127.30
Price per unit Ex VAT
|
50m |
Black |
|
A 1509 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992982 Safety Test Lead 4mm Jack 50m Green Expandable |
09-9457
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £127.30
Price per unit Ex VAT
|
50m |
Green |
|
A 1510 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992983 Safety Test Lead 5m 4mm Jack Both Ends Red |
09-9458
|
|
Despatched within 4 working days - 16 in stock
|
1+ £20.65
Price per unit Ex VAT
|
5m |
Red |
|
A 1527 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992986 Test Lead 4mm Jack 20m Green 1Piece Banana Plug Ends |
09-9459
|
|
Despatched within 4 working days - 21 in stock
|
1+ £44.73
Price per unit Ex VAT
|
20m |
Green |
|
A 1608 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992989 Safety Test Lead 4mm Jack 5m Black 1Piece |
09-9460
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.11
Price per unit Ex VAT
|
5m |
Black |
|
A 1620 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992991 A 1621 Safety Test Lead 4mm Jack 20m Black 1Piece |
09-9461
|
|
Despatched within 4 working days - 9 in stock
|
1+ £45.59
Price per unit Ex VAT
|
20m |
Black |
|
A 1621 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20992992 Safety Test Lead 20m Red 4mm Banana Plug Both Ends |
09-9462
|
|
Despatched within 4 working days - 4 in stock
|
1+ £85.15
Price per unit Ex VAT
|
20m |
Red |
|
A 1640 |
1.50mm² |
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20993102 Safety Test Lead 4mm Jack Alligator Clip 20m Red |
09-9466
|
|
Available to back orderBack order, lead time 11 days
|
1+ £58.49
Price per unit Ex VAT
|
20m |
Red |
|
A 1026 |
|
Alligator clips |
Safety test lead |
4 mm jack |
Metrel 20993107 A 1525 Safety Test Lead 4mm Jack 50m Blue Expandable |
09-9469
|
|
Despatched within 4 working days - 4 in stock
|
1+ £127.30
Price per unit Ex VAT
|
50m |
Blue |
|
A 1525 |
|
4 mm jack |
Safety test lead |
4 mm jack |
Metrel 20993108 Safety Test Lead 5m Blue 4mm Jack Both Sides |
09-9470
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £20.65
Price per unit Ex VAT
|
5m |
Blue |
|
A 1526 |
|
4 mm jack |
Safety test lead |
4 mm jack |