Metrel 20992991 A 1621 Safety Test Lead 4mm Jack 20m Black 1Piece

MPN
20992991
Brand
Metrel
EAN-13
3831063432333
Order Code
09-9461
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metrel A 1621 safety test lead, model 20992991, is an essential tool for electrical testing. It features 4 mm jacks on both ends, measures 20 metres in length, and is coloured black for easy identification. It is typically used for safe and reliable connection in electrical tests and measurements.
Cable Length 20m
Type Safety test lead
Colour Black
Misc Attribute A 1621
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot