Metrel 20991147 Safety Test Lead 50m Green 4mm Jack-Jack

MPN
20991147
Brand
Metrel
EAN-13
3831063411475
Order Code
09-9398
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel A 1163 safety test lead is a high-quality tool featuring 4 mm jack connectors on both ends and a 50 m length in green. Designed for electrical testing, it ensures reliable and secure connections in various testing environments. Its robust construction makes it suitable for both professional and industrial applications.
Cable Length 50m
Type Safety test lead
Colour Green
Misc Attribute A 1163
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot