Metrel 20992981 A 1509 Safety Test Lead 50m Black Expandable 4mm Jack

MPN
20992981
Brand
Metrel
EAN-13
3831063432234
Order Code
09-9456
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £127.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel A 1509 safety test lead features a 4 mm jack on each end and measures 50 m in length, offered in black. This single-piece safety test lead (part number 20992981) is designed for secure electrical testing applications. Ideal for laboratory and field use, it ensures reliable connectivity during measurements.
Cable Length 50m
Type Safety test lead
Colour Black
Misc Attribute A 1509
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot