Metrel 20993102 Safety Test Lead 4mm Jack Alligator Clip 20m Red

MPN
20993102
Brand
Metrel
EAN-13
3831063433576
Order Code
09-9466
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £58.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metrel A 1026 safety test lead features a 20 m length, 4 mm jack, and alligator clips in red, ideal for secure electrical testing connections. Manufactured by Metrel, this test lead ensures reliable performance in various safety testing applications. Typically used in electrical testing and diagnostics, it helps ensure accurate and safe measurement results.
Cable Length 20m
Type Safety test lead
Colour Red
Misc Attribute A 1026
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot