Metrel 20991764 Safety Test Lead Black/Brown 4 mm Jack 1.50 m

MPN
20991764
Brand
Metrel
EAN-13
3831063416869
Order Code
09-9417
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel A 1342 Safety test lead is a 1.50 m long cable with 4 mm jacks on both ends, finished in black and brown. Manufactured by Metrel, it features safety attributes and reliable performance. This test lead is typically used for electrical testing and measurement applications.
Cable Length 1.5m
Type Safety test lead
Colour Black, Brown
Misc Attribute A 1342
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot