Metrel 20992983 Safety Test Lead 5m 4mm Jack Both Ends Red

MPN
20992983
Brand
Metrel
EAN-13
3831063432258
Order Code
09-9458
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metrel A 1527 safety test lead features a 4 mm jack-to-jack connection and a length of 5 metres. This red test lead is ideal for electrical testing, ensuring safe and reliable results. Commonly used in professional and industrial settings, it's essential for accurate measurement and diagnostics.
Cable Length 5m
Type Safety test lead
Colour Red
Misc Attribute A 1527
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot