Metrel 20992989 Safety Test Lead 4mm Jack 5m Black 1Piece

MPN
20992989
Brand
Metrel
EAN-13
3831063432319
Order Code
09-9460
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metrel A 1620 Safety test lead with dual 4 mm jacks and a length of 5 metres. It is designed for safety testing applications and ensures secure electrical connections. This test lead is ideal for electrical testing and measurement tasks in various safety and compliance checks.
Cable Length 5m
Type Safety test lead
Colour Black
Misc Attribute A 1620
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot