Metrel 20992982 Safety Test Lead 4mm Jack 50m Green Expandable

MPN
20992982
Brand
Metrel
EAN-13
3831063432241
Order Code
09-9457
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £127.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel A 1510 is a safety test lead featuring 4 mm jacks on both ends and is 50 metres long. It is designed for testing electrical circuits with precision and safety. This durable lead is ideal for electricians and technicians requiring reliable connections during testing.
Cable Length 50m
Type Safety test lead
Colour Green
Misc Attribute A 1510
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot