Metrel 20991115 Safety Test Lead 20m Black 4mm Jack for Earthing Use

MPN
20991115
Brand
Metrel
EAN-13
3831063411154
Order Code
09-9396
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £46.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metrel A 1153 safety test lead, featuring 4 mm jack connectors on both ends, in a 20.00 m length and black colour. This test lead is designed for safety and reliability in electrical testing applications. It is typically used by technicians for connecting and testing electrical circuits and devices.
Cable Length 20m
Type Safety test lead
Colour Black
Misc Attribute A 1153
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot