Metrel 20993108 Safety Test Lead 5m Blue 4mm Jack Both Sides

MPN
20993108
Brand
Metrel
EAN-13
3831063427766
Order Code
09-9470
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Metrel A 1526 Safety test lead features a 4 mm jack on both ends and is 5 metres long in blue. It ensures safe and reliable electrical testing, suitable for various electrical and electronic applications. The test lead is ideal for professionals requiring durable and high-quality tools for precise measurements.
Cable Length 5m
Type Safety test lead
Colour Blue
Misc Attribute A 1526
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot