Metrel 20992986 Test Lead 4mm Jack 20m Green 1Piece Banana Plug Ends

MPN
20992986
Brand
Metrel
EAN-13
3831063432289
Order Code
09-9459
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Metrel A 1608 safety test lead is 20 metres long with 4 mm jack connections at both ends. Manufactured by Metrel, this single-piece green test lead is ideal for electrical testing and measurement tasks. It enhances safety and reliability in various professional and industrial applications.
Cable Length 20m
Type Safety test lead
Colour Green
Misc Attribute A 1608
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot