Metrel 20991153 A 1192 Safety Test Lead Inductive Probe 1 Piece Black/Red

MPN
20991153
Brand
Metrel
EAN-13
3831063411536
Order Code
09-9400
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Metrel A 1192 is a safety test lead featuring 4 mm jacks and is supplied in a single piece set. It comes in black and red colours for easy identification and use. This test lead is typically used for electrical testing and measurement applications.
Type Safety test lead
Colour Black, Red
Jack Diameter 4mm
Misc Attribute A 1192
Type A 4 mm jack
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot