Metrel 20991765 Safety Test Lead 1.50m Black/Green 4mm Jack

MPN
20991765
Brand
Metrel
EAN-13
3831063416876
Order Code
09-9418
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metrel's A 1341 Safety test lead features a 4 mm jack to 4 mm jack connection, measuring 1.50 metres in length. It is primarily used for electrical testing, ensuring secure and reliable measurements. The test lead is available in black or green, making it suitable for professional electrical applications.
Cable Length 1.5m
Type Safety test lead
Colour Black, Green
Misc Attribute A 1341
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot