Metrel 20992992 Safety Test Lead 20m Red 4mm Banana Plug Both Ends

MPN
20992992
Brand
Metrel
EAN-13
3831063432340
Order Code
09-9462
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £85.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metrel A 1640 Safety test lead is a 20-metre cable designed for electrical testing applications. It features 4 mm jacks on both ends, ensuring compatibility with a variety of test equipment. This durable lead is ideal for safely conducting tests and measurements in electrical and electronic environments.
Cable Length 20m
Type Safety test lead
Colour Red
Cross Section 1.50mm²
Misc Attribute A 1640
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot