Mean Well DC-DC converters DC/DC converter (module) 608132

Mean Well Brand: Mean Well
The Mean Well dc/dc converters represent a group of compact and efficient power devices designed for dual output applications, providing reliable voltage conversion.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Efficiency (max.) Input Voltage Range Max. output current Maximum Operating Temperature Minimum Input Volage Operating temperature (min.) Power Connection Dim Height Insulation Voltage Length Number of Outputs PSU features Type Weight Width
Mean Well DKM10A-05 DKM Series dc/dc converter 10W dual output 1A 2:1 input
Mean Well DKM10A-05 DKM Series dc/dc converter 10W dual output 1A 2:1 input
Standard range
Order code: 05-0341
MPN: DKM10A-05

Despatched within 4 working days - 2 in stock
1+ £25.32
Price per unit Ex VAT
5V DC 10W 1A 85% 5.5V DC 1A +85°C 4.5V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10A-12 DKM029 power-dense DC/DC converter 10 W dual output
Mean Well DKM10A-12 DKM029 power-dense DC/DC converter 10 W dual output
Standard range
Order code: 05-0342
MPN: DKM10A-12

Available to back orderBack-order availability date - 09/11/2026
1+ £20.28
Price per unit Ex VAT
12V DC 10W 416mA 87% 18V DC 416mA +85°C 9V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10B-05 DKM029 series DC/DC converter 10W 2 outputs 1A
Mean Well DKM10B-05 DKM029 series DC/DC converter 10W 2 outputs 1A
Standard range
Order code: 05-0343
MPN: DKM10B-05

Available to back orderBack-order availability date - 09/11/2026
1+ £18.40
Price per unit Ex VAT
5V DC 10W 1A 85% 36V DC 1A +85°C 18V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10B-12 DKM029 dc/dc converter 416mA 10W dual output
Mean Well DKM10B-12 DKM029 dc/dc converter 416mA 10W dual output
Extended range
Order code: 05-0344
MPN: DKM10B-12

Available to back orderBack order, lead time 10 days
1+ £16.62
Price per unit Ex VAT
12V DC 10W 416mA 88% 32V DC 416mA +85°C 4.75V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10B-15 DKM029 DC/DC converter 10W 2 outputs 333mA 1pc
Mean Well DKM10B-15 DKM029 DC/DC converter 10W 2 outputs 333mA 1pc
Standard range
Order code: 05-0346
MPN: DKM10B-15

Despatched within 4 working days - 1 in stock
1+ £16.03
Price per unit Ex VAT
15V DC 10W 333mA 90% 5.5V DC 333mA +85°C 4.5V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10C-05 DKM029 series dual output 10W DC/DC converter module
Mean Well DKM10C-05 DKM029 series dual output 10W DC/DC converter module
Standard range
Order code: 05-0347
MPN: DKM10C-05

Despatched within 4 working days - 1 in stock
1+ £22.08
Price per unit Ex VAT
5V DC 10W 1A 85% 75V DC 1A +85°C 36V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10C-12 DKM029 DC/DC converter 10W 2 outputs -40 to +85°C
Mean Well DKM10C-12 DKM029 DC/DC converter 10W 2 outputs -40 to +85°C
Standard range
Order code: 05-0348
MPN: DKM10C-12

Despatched within 4 working days - 1 in stock
1+ £16.03
Price per unit Ex VAT
12V DC 10W 416mA 86% 75V DC 416mA +85°C 36V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10C-15 DC/DC converter 10W 333mA dual output high density
Mean Well DKM10C-15 DC/DC converter 10W 333mA dual output high density
Standard range
Order code: 05-0349
MPN: DKM10C-15

Despatched within 4 working days - 1 in stock
1+ £16.03
Price per unit Ex VAT
15V DC 10W 333mA 89% 75V DC 333mA +85°C 36V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10E-05 dkm029 series DC/DC converter 10W dual output 1A
Mean Well DKM10E-05 dkm029 series DC/DC converter 10W dual output 1A
Standard range
Order code: 05-0351
MPN: DKM10E-05

Available to back orderBack-order availability date - 09/11/2026
1+ £20.28
Price per unit Ex VAT
5V DC 10W 1A 85% 9V DC 1A +85°C 4.7V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10E-12 DKM029 converter 10W 416mA 2 outputs -40 to 85°C
Mean Well DKM10E-12 DKM029 converter 10W 416mA 2 outputs -40 to 85°C
Extended range
Order code: 05-0352
MPN: DKM10E-12

Back order - 1 availableBack-order availability date - 10/11/2026
1+ £21.61
Price per unit Ex VAT
12V DC 10W 416mA 87% 18V DC 416mA +85°C 4.75V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKM10E-15 converter module 333 mA 10 W 2 outputs 1 pc -40°C to +85°C
Mean Well DKM10E-15 converter module 333 mA 10 W 2 outputs 1 pc -40°C to +85°C
Extended range
Order code: 05-0353
MPN: DKM10E-15

Available to back orderBack order, lead time 10 days
1+ £15.49
Price per unit Ex VAT
15V DC 10W 333mA 87% 9V DC 333mA +85°C 4.7V DC -40°C 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKMW20F-12 DC/DC converter dual output 20W 1x1 inch housing
Mean Well DKMW20F-12 DC/DC converter dual output 20W 1x1 inch housing
Standard range
Order code: 05-0356
MPN: DKMW20F-12

Available to back orderBack-order availability date - 09/11/2026
1+ £30.08
Price per unit Ex VAT
12V DC 20W 830mA 87% 36V DC 830mA -85°C 9V DC +40°C 20W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKMW20F-15 DC/DC converter module 20W dual output IoT ready
Mean Well DKMW20F-15 DC/DC converter module 20W dual output IoT ready
Standard range
Order code: 05-0357
MPN: DKMW20F-15

Available to back orderBack-order availability date - 09/11/2026
1+ £40.91
Price per unit Ex VAT
15V DC 20W 660mA 87% 36V DC 660mA -85°C 9V DC +40°C 20W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKMW20G-12 DC/DC converter 20W dual output 4:1 input range
Mean Well DKMW20G-12 DC/DC converter 20W dual output 4:1 input range
Standard range
Order code: 05-0358
MPN: DKMW20G-12

Available to back orderBack-order availability date - 09/11/2026
1+ £40.91
Price per unit Ex VAT
12V DC 20W 830mA 87% 75V DC 830mA -85°C 18V DC +40°C 20W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well DKMW20G-15 series DC/DC converter 20W dual output 4:1 input range
Mean Well DKMW20G-15 series DC/DC converter 20W dual output 4:1 input range
Extended range
Order code: 05-0359
MPN: DKMW20G-15

Back order - 22 availableBack-order availability date - 10/11/2026
1+ £44.18
Price per unit Ex VAT
15V DC 20W 830mA 88% 75V DC 830mA -85°C 18V DC +40°C 20W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm 2 DC-to-DC converter DC/DC converter (module) 18g 25.4mm

Trustpilot