Mean Well DKM10C-05 DKM029 series dual output 10W DC/DC converter module

MPN
DKM10C-05
Brand
Mean Well
EAN-13
4021087046695
Order Code
05-0347
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DKM10C-05 is a DC/DC converter module offering a dual output configuration with a total output capability of 10 watts and a current rating of 1 ampere. It is commonly used for applications requiring reliable voltage conversion within compact electronic systems. This type of device is often utilised in telecommunications, industrial automation, and computer equipment where stable power supply is essential.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 10W
Output Current 1A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot