Mean Well DKM10A-05 DKM Series dc/dc converter 10W dual output 1A 2:1 input

MPN
DKM10A-05
Brand
Mean Well
EAN-13
4021087046756
Order Code
05-0341
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DKM10A-05 is a DC/DC converter module capable of delivering up to 10 watts with a current rating of 1 ampere. It provides two outputs making it suitable for applications that require multiple power rails. This converter is ideal for industrial, telecommunications, and data communications equipment where stable DC voltage conversion is needed.
Output Voltage 5V DC
Input Voltage Range 5.5V DC
Power Rating 10W
Output Current 1A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot